


5590H-05-240-9(2) | |
|---|---|
DigiKey Part Number | 3M156202-ND |
Manufacturer | |
Manufacturer Product Number | 5590H-05-240-9(2) |
Description | THERM PAD 240MMX228.6MM 1=1PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 240.00mm x 228.60mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Interface Pad, Sheet | |
Shape | Rectangular | |
Outline | 240.00mm x 228.60mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Acrylic Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | 0.46°C/W | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 68°F ~ 77°F (20°C ~ 25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,60000 Kč | 681,60 Kč |
| 10 | 603,12600 Kč | 6 031,26 Kč |
| 26 | 573,25346 Kč | 14 904,59 Kč |
| 50 | 561,29340 Kč | 28 064,67 Kč |
| Unit Price without VAT: | 681,60000 Kč |
|---|---|
| Unit Price with VAT: | 824,73600 Kč |






