


5590H-05SQ-35(25) | |
|---|---|
DigiKey Part Number | 1067-5590H-05SQ-35(25)-ND |
Manufacturer | |
Manufacturer Product Number | 5590H-05SQ-35(25) |
Description | THERM PAD 35MMX35MM GRAY 1=25/PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 35.00mm x 35.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Interface Pad, Sheet | |
Shape | Square | |
Outline | 35.00mm x 35.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Acrylic Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | 0.46°C/W | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 68°F ~ 77°F (20°C ~ 25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 054,52000 Kč | 1 054,52 Kč |
| 10 | 811,74100 Kč | 8 117,41 Kč |
| 25 | 736,09760 Kč | 18 402,44 Kč |
| 50 | 685,39160 Kč | 34 269,58 Kč |
| 100 | 658,57080 Kč | 65 857,08 Kč |
| Unit Price without VAT: | 1 054,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 275,96920 Kč |


