Thermal Pad Gray 20.00m x 240.00mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 20.00m x 240.00mm Rectangular Tacky - Both Sides
3M Thermally Conductive Acrylic Interface Pad 5590H | Digi-Key Daily

5590H-15

DigiKey Part Number
3M156293-ND
Manufacturer
Manufacturer Product Number
5590H-15
Description
THERM PAD 20M X 240MM GRAY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 20.00m x 240.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Transfer Tape, Roll
Shape
Rectangular
Outline
20.00m x 240.00mm
Thickness
0.0591" (1.500mm)
Material
Acrylic Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
68°F ~ 77°F (20°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
127 451,32000 Kč27 451,32 Kč
Manufacturers Standard Package
Unit Price without VAT:27 451,32000 Kč
Unit Price with VAT:33 216,09720 Kč