3/4-5-5433
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/4-5-5433
3M Custom Die Cuts | Digi-Key Daily

5433-0.75-5

DigiKey Part Number
1067-5433-0.75-5-ND
Manufacturer
Manufacturer Product Number
5433-0.75-5
Description
TAPE MASKING AMBER 3/4"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Masking Tape Silicone Thermosetting Adhesive Amber 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Masking
Adhesive
Silicone Thermosetting
Backing, Carrier
Polyimide
Thickness
0.0027" (2.7 mils, 0.069mm)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
0.75" (19.05mm) 3/4"
Length
15' (4.6m) 5 yds
Color
Amber
Usage
-
Temperature Range
-100°F ~ 500°F (-73°C ~ 260°C)
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1810,21000 Kč810,21 Kč
10622,13300 Kč6 221,33 Kč
25563,54200 Kč14 088,55 Kč
50524,25860 Kč26 212,93 Kč
100488,84630 Kč48 884,63 Kč
250447,33524 Kč111 833,81 Kč
Manufacturers Standard Package
Unit Price without VAT:810,21000 Kč
Unit Price with VAT:980,35410 Kč