


SK156 | |
|---|---|
DigiKey Part Number | 1655-SK156TR-ND - Tape & Reel (TR) 1655-SK156CT-ND - Cut Tape (CT) 1655-SK156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK156 |
Description | DIODE SCHOTTKY 60V 15A DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | 900pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,06000 Kč | 17,06 Kč |
| 10 | 10,56900 Kč | 105,69 Kč |
| 100 | 6,83270 Kč | 683,27 Kč |
| 500 | 5,22272 Kč | 2 611,36 Kč |
| 1 000 | 4,70361 Kč | 4 703,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,04378 Kč | 12 131,34 Kč |
| 6 000 | 3,71144 Kč | 22 268,64 Kč |
| 9 000 | 3,54213 Kč | 31 879,17 Kč |
| 15 000 | 3,35186 Kč | 50 277,90 Kč |
| 21 000 | 3,23918 Kč | 68 022,78 Kč |
| 30 000 | 3,14951 Kč | 94 485,30 Kč |
| Unit Price without VAT: | 17,06000 Kč |
|---|---|
| Unit Price with VAT: | 20,64260 Kč |


