MFR Recommended



4991-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-4991-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 4991-0.5-5 |
Description | TAPE DBL SIDED GRAY 1/2"X5YDS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0900" (90.0 mils, 2.286mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Gray | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 086,65000 Kč | 1 086,65 Kč |
| 10 | 836,74900 Kč | 8 367,49 Kč |
| 25 | 758,87600 Kč | 18 971,90 Kč |
| 50 | 706,67500 Kč | 35 333,75 Kč |
| 100 | 681,10160 Kč | 68 110,16 Kč |
| Unit Price without VAT: | 1 086,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 314,84650 Kč |




