Double Coated, Double Sided Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

4955-0.5-5

DigiKey Part Number
1067-4955-0.5-5-ND
Manufacturer
Manufacturer Product Number
4955-0.5-5
Description
TAPE DBL SIDED WHITE 1/2"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0800" (80.0 mils, 2.032mm)
Thickness - Adhesive
0.0780" (78.0 mils, 1.981mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
0.50" (12.70mm) 1/2"
Length
15' (4.6m) 5 yds
Color
White
Usage
-
Temperature Range
300°F (149°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 255,89000 Kč1 255,89 Kč
10968,36500 Kč9 683,65 Kč
25878,79160 Kč21 969,79 Kč
50818,73300 Kč40 936,65 Kč
100800,75870 Kč80 075,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 255,89000 Kč
Unit Price with VAT:1 519,62690 Kč
Alternate Length
TAPE DBL SIDED WHITE 1/2"X36YDS
In-Stock: 1
Unit Price: 3 930,20000 Kč