


4991(1/2"X36YD) | |
|---|---|
DigiKey Part Number | 3M159549-ND |
Manufacturer | |
Manufacturer Product Number | 4991(1/2"X36YD) |
Description | TAPE DBL SIDED GRAY 1/2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 0.50" (12.70mm) 1/2" |
Manufacturer 3M | Length 108' (32.9m) 36 yds |
Series | Color Gray |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range 200°F (93°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene Film | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0900" (90.0 mils, 2.286mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 689,98000 Kč | 3 689,98 Kč |
| 18 | 2 708,98722 Kč | 48 761,77 Kč |
| 36 | 2 665,16528 Kč | 95 945,95 Kč |
| Unit Price without VAT: | 3 689,98000 Kč |
|---|---|
| Unit Price with VAT: | 4 464,87580 Kč |

