


4466BSQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-4466BSQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 4466BSQ-12(6) |
Description | TAPE DBL SIDED BLACK 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Rubber Adhesive Black 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0630" (63.0 mils, 1.600mm) 1/16" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,95000 Kč | 411,95 Kč |
| 12 | 307,99667 Kč | 3 695,96 Kč |
| 30 | 278,42133 Kč | 8 352,64 Kč |
| 54 | 261,47611 Kč | 14 119,71 Kč |
| 102 | 244,74755 Kč | 24 964,25 Kč |
| 252 | 223,53845 Kč | 56 331,69 Kč |
| 504 | 209,12214 Kč | 105 397,56 Kč |
| 1 002 | 197,91390 Kč | 198 309,73 Kč |
| Unit Price without VAT: | 411,95000 Kč |
|---|---|
| Unit Price with VAT: | 498,45950 Kč |





