
9448A-4-11 | |
|---|---|
DigiKey Part Number | 1067-9448A-4-11-ND |
Manufacturer | |
Manufacturer Product Number | 9448A-4-11 |
Description | DOUBLE COATED TISSUE TAPE TRANSL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic Adhesive Translucent 4.00" (101.60mm) X 11.00" (279.40mm) |
Datasheet | Datasheet |
Category | Width 4.00" (101.60mm) |
Manufacturer 3M (TC) | Length 11.00" (279.40mm) |
Packaging Bulk | Color Translucent |
Part Status Active | Usage High Temperature Adhesion |
Tape Type Adhesive Transfer | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyethylene-Terephthalate (PET) | Shelf Life 24 Months |
Thickness - Adhesive 0.0030" (3.0 mils, 0.076mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 60,43200 Kč | 604,32 Kč |
| 25 | 54,25040 Kč | 1 356,26 Kč |
| 50 | 50,10960 Kč | 2 505,48 Kč |
| 175 | 43,63143 Kč | 7 635,50 Kč |
| 350 | 40,53634 Kč | 14 187,72 Kč |
| 525 | 38,86910 Kč | 20 406,28 Kč |
| 1 050 | 36,24335 Kč | 38 055,52 Kč |
| 5 075 | 31,19823 Kč | 158 331,02 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |











