


1245-2-6 | |
|---|---|
DigiKey Part Number | 1067-1245-2-6-ND |
Manufacturer | |
Manufacturer Product Number | 1245-2-6 |
Description | RF EMI SHIELDING TAPE 18' X 2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1245 Embossed Copper Foil Non-Conductive, Single Sided 2.000" (50.80mm) X 18.000' (5.50m) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Category | Width 2.000" (50.80mm) |
Manufacturer 3M (TC) | Thickness - Overall 0.004" (0.10mm) |
Series | Adhesive Non-Conductive, Single Sided |
Packaging Box | Material Embossed Copper Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Length 18.000' (5.50m) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 300,12000 Kč | 2 300,12 Kč |
| 10 | 1 930,91300 Kč | 19 309,13 Kč |
| 25 | 1 838,75280 Kč | 45 968,82 Kč |
| 100 | 1 812,51590 Kč | 181 251,59 Kč |
| Unit Price without VAT: | 2 300,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 783,14520 Kč |








