RF EMI Shielding Tape 1345 Embossed Tin-Plated Copper Foil Conductive, Single Sided 2.000" (50.80mm) X 18.000' (5.50m) X 0.004" (0.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 1345 Embossed Tin-Plated Copper Foil Conductive, Single Sided 2.000" (50.80mm) X 18.000' (5.50m) X 0.004" (0.10mm)
3M Custom Die Cuts | Digi-Key Daily

1345-2-6

DigiKey Part Number
1067-1345-2-6-ND
Manufacturer
Manufacturer Product Number
1345-2-6
Description
RF EMI SHIELDING TAPE 18' X 2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1345 Embossed Tin-Plated Copper Foil Conductive, Single Sided 2.000" (50.80mm) X 18.000' (5.50m) X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Overall
0.004" (0.10mm)
Manufacturer
3M (TC)
Operating Temperature
-40°C ~ 130°C
Series
Adhesive
Conductive, Single Sided
Packaging
Bulk
Material
Embossed Tin-Plated Copper Foil
Part Status
Active
Shelf Life
60 Months
Type
Shielding Tape
Shelf Life Start
Date of Manufacture
Length
18.000' (5.50m)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Width
2.000" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 848,38000 Kč2 848,38 Kč
102 402,52800 Kč24 025,28 Kč
252 291,22600 Kč57 280,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2 848,38000 Kč
Unit Price with VAT:3 446,53980 Kč