


MM-200-UC06-SL20300 | |
|---|---|
DigiKey Part Number | EAR1422-ND |
Manufacturer | |
Manufacturer Product Number | MM-200-UC06-SL20300 |
Description | RND STANDOFF #6-32 SYN RUB 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Synthetic Rubber 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.400" (10.16mm) |
Series | Between Board Height 0.500" (12.70mm) 1/2" |
Packaging Box | Length - Overall 1.250" (31.75mm) 1 1/4" |
Part Status Active | Features Vibration Dampening |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Male, Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,60000 Kč | 97,60 Kč |
| 10 | 82,23300 Kč | 822,33 Kč |
| 25 | 77,86600 Kč | 1 946,65 Kč |
| 50 | 75,01300 Kč | 3 750,65 Kč |
| 100 | 72,48750 Kč | 7 248,75 Kč |
| 250 | 69,56476 Kč | 17 391,19 Kč |
| 500 | 67,62104 Kč | 33 810,52 Kč |
| 1 000 | 65,87293 Kč | 65 872,93 Kč |
| Unit Price without VAT: | 97,60000 Kč |
|---|---|
| Unit Price with VAT: | 118,09600 Kč |





