
LCR-U01602DSF/AWH | |
|---|---|
DigiKey Part Number | 67-2091-ND |
Manufacturer | |
Manufacturer Product Number | LCR-U01602DSF/AWH |
Description | LCD MOD 16X2 TRANSFLCT W/HEAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 80.00mm x 36.00mm x 9.90mm |
Datasheet | Datasheet |
Category | Outline L x W x H 80.00mm x 36.00mm x 9.90mm |
Manufacturer Lumex Opto/Components Inc. | Viewing Area 64.00mm L x 14.00mm W |
Packaging Box | Backlight LED - White |
Part Status Active | Voltage - Supply 4.7V ~ 5.3V |
Number of Characters 32.0 | Dot Size 0.52mm W x 0.52mm H |
Display Format 16 x 2 | Interface Parallel |
Character Format 5 x 8 Dots | Operating Temperature -40°C ~ 85°C |
Display Type STN - Super-Twisted Nematic | Background Color Green |
Display Mode Transflective | Base Product Number |
Character Size 4.35mm H x 2.80mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,07000 Kč | 455,07 Kč |
| 10 | 361,63400 Kč | 3 616,34 Kč |
| 200 | 296,17210 Kč | 59 234,42 Kč |
| 600 | 281,79152 Kč | 169 074,91 Kč |
| Unit Price without VAT: | 455,07000 Kč |
|---|---|
| Unit Price with VAT: | 550,63470 Kč |





