
IWX-241BRSXB | |
|---|---|
DigiKey Part Number | 5448-IWX-241BRSXB-ND |
Manufacturer | |
Manufacturer Product Number | IWX-241BRSXB |
Description | ANT 2.4 WHIP RP-SMA PLUG FEMALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™ Whip, Tilt RP-SMA Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Joymax Electronics | VSWR 1.5 |
Series | Return Loss -14dB |
Packaging Bag | Gain 2.5dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Termination RP-SMA Female |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 4.252" (108.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™ |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 89,76600 Kč | 897,66 Kč |
| 25 | 83,22760 Kč | 2 080,69 Kč |
| 100 | 77,58550 Kč | 7 758,55 Kč |
| 250 | 72,65980 Kč | 18 164,95 Kč |
| 500 | 68,76846 Kč | 34 384,23 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |








