Similar
Upgrade
Similar
Similar
Similar

2SC2714-O(TE85L,F) | |
|---|---|
DigiKey Part Number | 2SC2714-O(TE85LF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC2714-O(TE85L,F) |
Description | RF TRANS NPN 30V 550MHZ S MINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 30V 20mA 550MHz 100mW Surface Mount S-Mini |
Datasheet | Datasheet |
Category | Power - Max 100mW |
Manufacturer Toshiba Semiconductor and Storage | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 1mA, 6V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 20mA |
Part Status Active | Operating Temperature 125°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 550MHz | Supplier Device Package S-Mini |
Noise Figure (dB Typ @ f) 2.5dB @ 100MHz | Base Product Number |
Gain 23dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4215-O(TE85L,F) | Toshiba Semiconductor and Storage | 0 | 2SC4215-O(TE85LF)CT-ND | 0,37000 Kč | Similar |
| BFR106E6327HTSA1 | Infineon Technologies | 9 680 | BFR106E6327HTSA1CT-ND | 0,26000 Kč | Upgrade |
| 2SC5347AF-TD-E | onsemi | 0 | 2SC5347AF-TD-EOSTR-ND | 0,00000 Kč | Similar |
| BFP740FH6327XTSA1 | Infineon Technologies | 8 586 | BFP740FH6327XTSA1CT-ND | 0,48000 Kč | Similar |
| MAPR-000912-500S00 | MACOM Technology Solutions | 0 | 1465-1130-ND | 1 013,76650 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68152 Kč | 5 044,56 Kč |
| Unit Price without VAT: | 1,68152 Kč |
|---|---|
| Unit Price with VAT: | 2,03464 Kč |






