
| 242141RP | |
|---|---|
| DigiKey Part Number | ACX2178-ND | 
| Manufacturer | |
| Manufacturer Product Number | 242141RP | 
| Description | COAX ADAPT RP-SMA TO MMCX | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Adapter Coaxial Connector MMCX Plug, Male Pin To RP-SMA Jack, Male Pin 50 Ohms | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Adapter Type | Plug to Jack | |
| Conversion Type | Between Series | |
| Adapter Series | ||
| Center Gender | Male to Male | |
| Convert From (Adapter End) | MMCX Plug, Male Pin | |
| Convert To (Adapter End) | RP-SMA Jack, Male Pin | |
| Impedance | 50 Ohms | |
| Style | Straight | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Fastening Type | Snap-On, Threaded | |
| Frequency - Max | 6 GHz | |
| Ingress Protection | - | |
| Center Contact Plating | Gold | |
| Features | - | |
| Includes | - | |
| Body Material | Brass | |
| Body Finish | Gold | |
| Center Contact Material | Brass | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Mating Cycles | - | |
| Insertion Loss | - | |
| Operating Temperature | -65°C ~ 165°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 973,72000 Kč | 973,72 Kč | 
| 10 | 827,55900 Kč | 8 275,59 Kč | 
| 25 | 775,75600 Kč | 19 393,90 Kč | 
| 50 | 738,75040 Kč | 36 937,52 Kč | 
| 100 | 703,52780 Kč | 70 352,78 Kč | 
| 250 | 659,54020 Kč | 164 885,05 Kč | 
| Unit Price without VAT: | 973,72000 Kč | 
|---|---|
| Unit Price with VAT: | 1 178,20120 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic