
108648-HMC587LC4B | |
|---|---|
DigiKey Part Number | 1127-2328-ND |
Manufacturer | |
Manufacturer Product Number | 108648-HMC587LC4B |
Description | EVAL BOARD HMC587LC4B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC587LC4B - Voltage Controlled Oscillator (VCO) 5GHz ~ 10GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 108648-HMC587LC4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Voltage Controlled Oscillator (VCO) | |
Frequency | 5GHz ~ 10GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC587LC4B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 716,07000 Kč | 29 716,07 Kč |
| Unit Price without VAT: | 29 716,07000 Kč |
|---|---|
| Unit Price with VAT: | 35 956,44470 Kč |



