
HMC587LC4BTR | |
|---|---|
DigiKey Part Number | 1127-1774-2-ND - Tape & Reel (TR) 1127-1774-1-ND - Cut Tape (CT) 1127-1774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC587LC4BTR |
Description | IC OSC VCO WIDEBAND 24SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp Radar 5GHz ~ 10GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC587LC4BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | VCO, Buffer Amp | |
Frequency | 5GHz ~ 10GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 365,96000 Kč | 6 365,96 Kč |
| 10 | 5 481,48600 Kč | 54 814,86 Kč |
| 25 | 5 437,81000 Kč | 135 945,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5 018,20700 Kč | 501 820,70 Kč |
| Unit Price without VAT: | 6 365,96000 Kč |
|---|---|
| Unit Price with VAT: | 7 702,81160 Kč |


