
ZMIQ-243H-K+ | |
|---|---|
DigiKey Part Number | 3157-ZMIQ-243H-K+-ND |
Manufacturer | |
Manufacturer Product Number | ZMIQ-243H-K+ |
Description | MIXER, RF/LO FREQ 6 TO 24 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 5G, Radar Up/Down Converter 6GHz ~ 24GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | 5G, Radar | |
Frequency | 6GHz ~ 24GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 899,01000 Kč | 10 899,01 Kč |
| 10 | 10 354,03000 Kč | 103 540,30 Kč |
| Unit Price without VAT: | 10 899,01000 Kč |
|---|---|
| Unit Price with VAT: | 13 187,80210 Kč |



