HRL30 Series 30 W High-Voltage DC/DC Converters

XP Power’s miniature baseplate-cooled 30 W regulated high voltage DC/DC converter comes in a compact package

Image of XP Power's HRL30 Series of 30 W High-Voltage DC-DC Converters XP Power’s HRL30 series of regulated high-voltage DC/DC converters deliver 30 W of power and offer outputs ranging from 200 VDC to 6 kVDC in a compact 3.0” x 1.5” x 0.75” (76.2 mm x 38.1 mm x 19.05 mm) package. This product delivers accurate and reliable high voltage at high efficiency with low EMI and offers high stability and low ripple in a baseplate-cooled design, enabling excellent thermal performance.

The HRL30 series also features constant voltage and constant current operation, with automatic crossover to current limiting mode and built-in protections for arc, overload, and short circuit conditions. Small size, digital compatible voltage and current monitors and controls, and superior thermal management allow system designers to easily integrate HRL30 into various applications, including mass spectrometry, E-beam, detectors, electrostatic chuck, and other high-voltage applications.

Features
  • Output voltages from 200 VDC to 6 kVDC
  • +24 VDC input (22 V to 30 V)
  • Output voltage and current regulated
  • 0% to 100% programmable voltage and current
  • Voltage and current monitor outputs
  • Onboard +5 VDC reference
  • Efficiency up to >85%
  • Ripple as low as <0.01%
  • Short-circuit, thermal, overload, and arc protection
  • Operating temperature range: -40°C to +70°C
Applications
  • Mass spectrometry
  • Electrostatic chuck
  • Detectors
  • E-beam/ion beam
  • Electrophoresis
  • Scanning electron microscopes
  • Capacitor charging

HRL30 Series 30 W High-Voltage DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER -1000V 30WHRL3024S1K0NDC DC CONVERTER -1000V 30W0 - Immediate$15,541.52View Details
DC DC CONVERTER -600V 30WHRL3024S600NDC DC CONVERTER -600V 30W0 - Immediate$14,678.10View Details
DC DC CONVERTER -5000V 30WHRL3024S5K0NDC DC CONVERTER -5000V 30W1 - Immediate$21,585.44View Details
DC DC CONVERTER -6000V 30WHRL3024S6K0NDC DC CONVERTER -6000V 30W10 - Immediate$23,743.99View Details
DC DC CONVERTER 600V 30WHRL3024S600PDC DC CONVERTER 600V 30W0 - Immediate$14,678.10View Details
DC DC CONVERTER 5000V 30WHRL3024S5K0PDC DC CONVERTER 5000V 30W0 - Immediate$21,585.44View Details
DC DC CONVERTER 1500V 30WHRL3024S1K5PDC DC CONVERTER 1500V 30W3 - Immediate$15,973.23View Details
DC DC CONVERTER 6000V 30WHRL3024S6K0PDC DC CONVERTER 6000V 30W0 - Immediate$23,743.99View Details
DC DC CONVERTER 1000V 30WHRL3024S1K0PDC DC CONVERTER 1000V 30W8 - Immediate$15,541.52View Details
DC DC CONVERTER -1500V 30WHRL3024S1K5NDC DC CONVERTER -1500V 30W2 - Immediate$15,973.23View Details
Updated: 2024-03-06
Published: 2020-01-02