High Voltage - Non-Isolated Module DC DC Converter 1 Output -600V 50mA 22V - 30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Non-Isolated Module DC DC Converter 1 Output -600V 50mA 22V - 30V Input
HRL30 Series 30 W High-Voltage DC/DC Converters from XP Power PIO | DigiKey

HRL3024S600N

DigiKey Part Number
1470-4898-ND
Manufacturer
Manufacturer Product Number
HRL3024S600N
Description
DC DC CONVERTER -600V 30W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output -600V 50mA 22V - 30V Input
Datasheet
 Datasheet
EDA/CAD Models
HRL3024S600N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Baseplate
Packaging
Tray
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Efficiency
85%
Type
High Voltage - Non-Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
14-DIP Module
Voltage - Input (Min)
22V
Size / Dimension
3.00" L x 2.00" W x 0.73" H (76.2mm x 50.8mm x 18.6mm)
Voltage - Input (Max)
30V
Approval Agency
CE, UKCA, UL
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
114 678,10000 Kč14 678,10 Kč
514 457,86600 Kč72 289,33 Kč
1014 237,88300 Kč142 378,83 Kč
2511 997,76040 Kč299 944,01 Kč
10011 614,92850 Kč1 161 492,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14 678,10000 Kč
Unit Price with VAT:17 760,50100 Kč

Other Suppliers on DigiKey

3In Stock
Ships from WEC