



HRL3024S5K0N | |
|---|---|
DigiKey Part Number | 1470-4896-ND |
Manufacturer | |
Manufacturer Product Number | HRL3024S5K0N |
Description | DC DC CONVERTER -5000V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output -5000V 6mA 22V - 30V Input |
Datasheet | Datasheet |
EDA/CAD Models | HRL3024S5K0N Models |
Category | Power (Watts) 30 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate |
Packaging Tray | Operating Temperature -40°C ~ 70°C |
Part Status Active | Efficiency 85% |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 14-DIP Module |
Voltage - Input (Min) 22V | Size / Dimension 3.00" L x 2.00" W x 0.73" H (76.2mm x 50.8mm x 18.6mm) |
Voltage - Input (Max) 30V | Approval Agency CE, UKCA, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 6mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 585,44000 Kč | 21 585,44 Kč |
| 5 | 21 261,84800 Kč | 106 309,24 Kč |
| 10 | 20 937,92100 Kč | 209 379,21 Kč |
| 25 | 17 643,76960 Kč | 441 094,24 Kč |
| 100 | 17 080,77550 Kč | 1 708 077,55 Kč |
| Unit Price without VAT: | 21 585,44000 Kč |
|---|---|
| Unit Price with VAT: | 26 118,38240 Kč |

