EPL150 Series AC/DC Power Supplies
XP Power reveals high-density, low-profile AC/DC power supplies aimed at space-critical, cost-sensitive applications
XP Power's EPL150 series AC/DC power supplies feature 100 W output with convection cooling and up to 150 W with as little as 10 CFM airflow. With a footprint of 101.6 mm x 50.8 mm and profile of 25.1 mm, the product is an ideal choice for applications that are inhibited by space constraints. The series exhibits high efficiency, up to 95% typical, which enables class-leading power density. The series also features low load loss, with no losses over 0.5 W. Class I or Class II (earth-free) applications can therefore be supported by the series, leading to high overall flexibility.
The EPL150 series has comprehensive safety agency approvals, including IEC60950-1-1 and IEC62368-1 for ITE and IEC/ES60601-1 for medical. Medical approvals are for two means of patient protection (2 x MOPP) from input to output and one means of patient protection (1 x MOPP).
Low noise outputs are available in 12 V, 15 V, 18 V, 24 V, 36 V, and 48 V with a 12 V fan supply provided (rated at 0.5 A). Input is 80 VAC to 264 VAC and operating altitude is at a maximum 5000 m, which means the EPL150 is suitable for worldwide use.
Full power availability is retained up to +50°C with derating to +70°C ambient temperature with comprehensive protection included for overvoltage, overload, and short circuits. The EPL150 series will find applications in many industries where the combination of small size, efficiency, performance, and safety approvals will be attractive.
- 100 W convection, 150 W forced-cooled ratings
- 2” by 4” footprint
- Low 0.99” profile
- Class I and Class II operation
- 12 V fan output
- High efficiency: up to 95%
- ITE and medical (BF) approvals
- High power density
- Less than 0.5 W no-load input power
- 3-year warranty
EPL150 Series AC/DC Power Supplies
| Image | Manufacturer Part Number | Description | Voltage - Output 2 | Current - Output 1 | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EPL150PS12 | AC/DC CONVERTER 12V 100W | - | 8.33 A | 100W (150W Forced Air) | 58 - Immediate | $1,639.72 | View Details |
![]() | ![]() | EPL150PS15 | AC/DC CONVERTER 15V 100W | - | 6.67 A | 100W (150W Forced Air) | 0 - Immediate | $1,377.36 | View Details |
![]() | ![]() | EPL150PS18 | AC/DC CONVERTER 18V 100W | - | 5.56 A | 100W (150W Forced Air) | 1 - Immediate | $1,639.72 | View Details |
![]() | ![]() | EPL150PS24 | AC/DC CONVERTER 24V 100W | - | 4.17 A | 100W (150W Forced Air) | 59 - Immediate | $1,639.72 | View Details |
![]() | ![]() | EPL150PS28 | AC/DC CONVERTER 28V 98W | - | 3.5 A | 98W (151W Forced Air) | 0 - Immediate | $1,377.36 | View Details |
![]() | ![]() | EPL150PS36 | AC/DC CONVERTER 36V 100W | - | 2.78 A | 100W (150W Forced Air) | 1 - Immediate | $1,639.72 | View Details |
![]() | ![]() | EPL150PS48 | AC/DC CONVERTER 48V 100W | - | 2.08 A | 100W (149W Forced Air) | 10 - Immediate | $1,639.72 | View Details |