
EPL150PS24 | |
|---|---|
DigiKey Part Number | 1470-4541-ND |
Manufacturer | |
Manufacturer Product Number | EPL150PS24 |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EPL150PS24 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 0.99" H (101.6mm x 50.8mm x 25.2mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, TUV, UL |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output 1 4.17 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 643,62000 Kč | 1 643,62 Kč |
| 5 | 1 594,40200 Kč | 7 972,01 Kč |
| 10 | 1 544,97500 Kč | 15 449,75 Kč |
| 25 | 1 479,28880 Kč | 36 982,22 Kč |
| 100 | 1 380,63410 Kč | 138 063,41 Kč |
| Unit Price without VAT: | 1 643,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 988,78020 Kč |




