
EPL150PS18 | |
|---|---|
DigiKey Part Number | 1470-4540-ND |
Manufacturer | |
Manufacturer Product Number | EPL150PS18 |
Description | AC/DC CONVERTER 18V 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EPL150PS18 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 0.99" H (101.6mm x 50.8mm x 25.2mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, TUV, UL |
Voltage - Output 1 18V | Standard Number 62368-1 |
Current - Output 1 5.56 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 1 518,51406 Kč | 819 997,59 Kč |
| Unit Price without VAT: | 1 518,51406 Kč |
|---|---|
| Unit Price with VAT: | 1 837,40201 Kč |




