SIP32433A/B and SIP32434A/B True Reverse Current Blocking eFuses
Vishay's current blocking eFuses simplify designs and minimize the need for external components
Vishay's eFuses feature programmable current limits and OVP in a compact 3 mm by 3 mm TDFN package. Designed to operate over a wide 2.8 V to 23 V input voltage range with a 28 VIN DC tolerance, the 3.5 A SiP32433A/B and 6 A SiP32434A/B integrate multiple control and protection features to simplify designs and minimize the need for external components. While most competing solutions only offer voltages to 18 V or are missing their low-voltage side, the input voltage range of the SiP32433A/B and SiP32434A/B allows them to be used in a wider range of designs. The single-channel load switches provide precise control and swift fault responses to enhance the safety and reliability of system designs while increasing design flexibility and simplifying BOMs. Upon switch-off due to latchable faults, the SiP32433A and SiP32434A are designed to latch the power switch off while the SiP32433B and SiP32434B will auto-retry after a settable period of time. All four devices respond swiftly to short circuits and their precise overcurrent protection (OCP) is triggered at a set current limit level without an excessive overhead current requirement, an important characteristic for designs in which power busses need to support multiple loads. Competing solutions often require overhead currents of more than 30%. With active reverse blocking, the SiP32433A and SiP32433B target applications featuring USB Type-C and multiple power source switching. The load switches reduce on-resistance by 43% compared to previous-generation solutions which translates into a 32% higher current capability or increased efficiency at the same current level.
- Operates over a wide 2.8 V to 23 V input voltage range with a 28 VIN DC tolerance
- On-resistance down to 33 mΩ
- Programmable current limits: SiP32433A/B at 0.3 A to 3.5 A and SiP32434A/B at 0.5 A to 6 A
- Guaranteed current limit accuracy down to ±8%
- Precise overcurrent protection (OCP) triggering without overhead current
- Active reverse blocking (SiP32433A and SiP32433B)
- Programmable overvoltage protection (OVP)
- Hot-swappable
- Programmable turn-on slew rate
- ESD tolerance of 2 kV (human body model) and 0.75 kV (charged device model)
- Compact 3 mm by 3 mm TDFN package
- Operates over a temperature range of -40°C to +125°C
- Protects power sources and downstream circuitry from overloads, short circuits, voltage surges, and excessive inrush currents
- USB Type-C PD switches
- Industrial and medical equipment, servers and data storage, robotics, consumer goods, home automation systems, and gaming consoles
SIP32433A/B True Reverse Current Blocking eFuses
| Image | Manufacturer Part Number | Description | Features | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SIP32433ADN-T1E4 | 3.5 A, 78 M, 2.8 V TO 23 V PROGR | Latch Function, Power Good, Slew Rate Controlled | 1591 - Immediate | $28.35 | View Details |
![]() | ![]() | SIP32433BDN-T1E4 | 3.5 A, 78 M, 2.8 V TO 23 V PROGR | Auto Restart, Power Good, Slew Rate Controlled | 3 - Immediate | $28.35 | View Details |
SIP32434A/B True Reverse Current Blocking eFuses
| Image | Manufacturer Part Number | Description | Features | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SIP32434ADN-T1E4 | 6 A, 33 M, 2.8 V TO 23 V,EFUSE W | Latch Function, Power Good, Slew Rate Controlled | 13228 - Immediate | $29.82 | View Details |
![]() | ![]() | SIP32434BDN-T1E4 | 6 A, 33 M, 2.8 V TO 23 V,EFUSE W | Auto Restart, Power Good, Slew Rate Controlled | 0 - Immediate | $29.82 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SIP32434BEVB | EVAL BOARD FOR SIP32434B | SIP32434B | 4 - Immediate | $681.39 | View Details |
![]() | ![]() | SIP32434AEVB | EVAL BOARD FOR SIP32434A | SIP32434A | 1 - Immediate | $681.39 | View Details |