SIP32434A - Electronic Fuses (eFuse) Circuit Protection Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SIP32434A - Electronic Fuses (eFuse) Circuit Protection Evaluation Board
SIP32434xEVB_view2

SIP32434AEVB

DigiKey Part Number
742-SIP32434AEVB-ND
Manufacturer
Manufacturer Product Number
SIP32434AEVB
Description
EVAL BOARD FOR SIP32434A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SIP32434A - Electronic Fuses (eFuse) Circuit Protection Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Box
Part Status
Active
Type
Circuit Protection
Function
Electronic Fuses (eFuse)
Embedded
No
Utilized IC / Part
SIP32434A
Primary Attributes
2.8V ~ 23V Operating Voltage
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1681,39000 Kč681,39 Kč
Manufacturers Standard Package
Unit Price without VAT:681,39000 Kč
Unit Price with VAT:824,48190 Kč