
SIP32434BDN-T1E4 | |
|---|---|
DigiKey Part Number | 742-SIP32434BDN-T1E4TR-ND - Tape & Reel (TR) 742-SIP32434BDN-T1E4CT-ND - Cut Tape (CT) 742-SIP32434BDN-T1E4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32434BDN-T1E4 |
Description | 6 A, 33 M, 2.8 V TO 23 V,EFUSE W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.8V ~ 23V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 33mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Power Good, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-DFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,40500 Kč | 224,05 Kč |
| 25 | 20,30920 Kč | 507,73 Kč |
| 100 | 18,01630 Kč | 1 801,63 Kč |
| 250 | 16,92104 Kč | 4 230,26 Kč |
| 500 | 16,26128 Kč | 8 130,64 Kč |
| 1 000 | 16,06347 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,14460 Kč | 37 861,50 Kč |
| 5 000 | 14,79897 Kč | 73 994,85 Kč |
| 7 500 | 14,62583 Kč | 109 693,73 Kč |
| 12 500 | 14,43413 Kč | 180 426,62 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


