SiC46x Series microBUCK® DC/DC Converter
Vishay converters feature a power stage capable of supplying high continuous current at up to 2 MHz switching frequency
Vishay SiC46x series of wide input voltage, high-efficiency synchronous buck regulators feature integrated high-side and low-side power MOSFETs. Its power stage is capable of supplying high continuous current at up to 2 MHz switching frequency. This regulator produces an adjustable output voltage down to 0.8 V from a 4.5 V to 60 V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom, and industrial. The SiC46x regulator’s architecture delivers ultrafast transient response with minimum output capacitance and tight ripple regulation at a very light load. The device is internally compensated and is stable with any capacitor. No external ESR network is required for loop stability purposes. The device also incorporates a power-saving scheme that significantly increases light load efficiency. The regulator integrates a full protection feature set including overcurrent protection (OCP), output overvoltage protection (OVP), short-circuit protection (SCP), output undervoltage protection (UVP), and thermal shutdown (OTP). It also has UVLO for input rail and a user-programmable soft start. The SiC46x family is available in 2 A, 4 A, 6 A, and 10 A pin-compatible 5 mm by 5 mm lead (Pb)-free power-enhanced MLP55-27L package.
- Single supply operation: 4.5 V to 60 V input voltage
- Adjustable output voltage: down to 0.8 V
- Scalable solution: 2 A (SiC469), 4 A (SiC468), 6 A (SiC467), and 10 A (SiC466)
- Output voltage tracking and sequencing with pre-bias start up: ±1% output voltage accuracy at -40°C to +125°C
- Internal compensation
- Highly efficient: 98% peak efficiency with 4 μA supply current at shutdown and 156 μA operating current not switching
- Highly configurable: adjustable switching frequency from 100 kHz to 2 MHz, adjustable soft start and selectable preset 100%, 75%, and 50% current limit, and two modes of operation, forced continuous conduction, and power-save
- Robust and reliable: output overvoltage, undervoltage, and short-circuit protection with auto-retry, power good flag, and over temperature protection with support by Vishay PowerCAD online design simulation
- Industrial and automation
- Home automation
- Industrial and server computing
- Networking, telecom, and base station power supplies
- Wall transformer regulation
- Robotics
- High-end hobby electronics such as remote control cars, planes, and drones
- Battery management systems
- Power tools
- Vending, ATMs, and slot machines
SiC46x Series microBUCK® DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SIC468ED-T1-GE3 | IC REG BCK ADJ POWERPAK MLP55-27 | 8436 - Immediate | $86.30 | View Details |
![]() | ![]() | SIC463ED-T1-GE3 | IC REG BCK ADJ POWERPAK MLP55-27 | 10800 - Immediate | $79.16 | View Details |
![]() | ![]() | SIC462ED-T1-GE3 | IC REG BCK ADJ POWERPAK MLP55-27 | 7840 - Immediate | $90.50 | View Details |
![]() | ![]() | SIC467ED-T1-GE3 | IC REG BCK ADJ POWERPAK MLP55-27 | 10780 - Immediate | $98.69 | View Details |
![]() | ![]() | SIC461ED-T1-GE3 | IC REG BCK ADJ POWERPAK MLP55-27 | 5538 - Immediate | $102.89 | View Details |
![]() | ![]() | SIC466ED-T1-GE3 | IC REG BCK ADJ POWERPAK MLP55-27 | 8793 - Immediate | $111.92 | View Details |
![]() | ![]() | SIC464ED-T1-GE3 | IC REG BCK ADJ POWERPAK MLP55-27 | 7139 - Immediate | $64.88 | View Details |
![]() | ![]() | SIC469ED-T1-GE3 | IC REG BCK ADJ POWERPAK MLP55-27 | 5030 - Immediate | $70.34 | View Details |