RCM Series Fixed Resistors

Vishay's molded metal film resistors offer high stability with a wide resistance range in an axial-leaded package

Image of Vishay Sfernice's RCM Series Fixed ResistorsVishay's RCMM, RCME, RCMS, RCMA, and RCMT series of molded metal film resistors offer high stability down to less than 0.25% after 1000 hours (RCMA model), TCR down to ±5 ppm/°C (RCME model), and a temperature range up to +175°C (RCMT model). All resistors are marked with the resistance value, tolerance, temperature coefficient of resistance, and manufacturing date code for improved traceability.

Features
  • Metal film technology
  • Molded package
  • Axial leads
  • Resistance range: 1 Ω to 5 MΩ
  • Resistance tolerances: 0.1%, 0.2%, 0.5%, 1%, 2%, and 5%
  • Temperature range: -55°C to +125°C
  • RCMT high-temperature model: -55°C to +175°C
  • High stability
  • Low TCR from ±5 ppm/°C to ±50 ppm/°C
  • Rated power 0.125 W to 2 W depending on model
  • Printed marking improves traceability: resistance, tolerance, series name, size, and date code
Applications
  • Industrial
  • Instrumentation
  • Power electronics
  • Control and automation
  • Lighting

RCM Series Fixed Resistors

ImageManufacturer Part NumberDescriptionResistanceToleranceTemperature CoefficientAvailable QuantityPriceView Details
SFERNICE FIXED RESISTORSRCMM025101JKA22SFERNICE FIXED RESISTORS5.1 kOhms±5%±100ppm/°C681 - Immediate$90.50View Details
SFERNICE FIXED RESISTORSRCMM021103JKA22SFERNICE FIXED RESISTORS110 kOhms±5%±100ppm/°C965 - Immediate$90.50View Details
SFERNICE FIXED RESISTORSRCMS0213702FHA22SFERNICE FIXED RESISTORS137 kOhms±1%±50ppm/°C840 - Immediate$95.96View Details
SFERNICE FIXED RESISTORSRCMS0212702FHA22SFERNICE FIXED RESISTORS127 kOhms±1%±50ppm/°C990 - Immediate$95.96View Details
SFERNICE FIXED RESISTORSRCMS0214302FHA22SFERNICE FIXED RESISTORS143 kOhms±1%±50ppm/°C0 - Immediate$131.66View Details
SFERNICE FIXED RESISTORSRCMS0210200FHA22SFERNICE FIXED RESISTORS1.02 kOhms±1%±50ppm/°C997 - Immediate$95.96View Details
SFERNICE FIXED RESISTORSRCMS0280600FHA22SFERNICE FIXED RESISTORS8.06 kOhms±1%±50ppm/°C870 - Immediate$95.96View Details
SFERNICE FIXED RESISTORSRCMS0280601FHA22SFERNICE FIXED RESISTORS80.6 kOhms±1%±50ppm/°C990 - Immediate$95.96View Details
SFERNICE FIXED RESISTORSRCMS0225R50FHA22SFERNICE FIXED RESISTORS25.5 Ohms±1%±50ppm/°C0 - Immediate$131.66View Details
SFERNICE FIXED RESISTORSRCMS0245300FHA22SFERNICE FIXED RESISTORS4.53 kOhms±1%±50ppm/°C995 - Immediate$95.96View Details
SFERNICE FIXED RESISTORSRCMS0217R80FHA22SFERNICE FIXED RESISTORS17.8 Ohms±1%±50ppm/°C940 - Immediate$95.96View Details
SFERNICE FIXED RESISTORSRCMS0212000FHA22SFERNICE FIXED RESISTORS1.2 kOhms±1%±50ppm/°C997 - Immediate$104.57View Details
SFERNICE FIXED RESISTORSRCMS0216402FHA22SFERNICE FIXED RESISTORS164 kOhms±1%±50ppm/°C0 - Immediate$143.42View Details
SFERNICE FIXED RESISTORSRCMS02680R0FHA22SFERNICE FIXED RESISTORS680 Ohms±1%±50ppm/°C1000 - Immediate$104.57View Details
SFERNICE FIXED RESISTORSRCMS0231200FHA22SFERNICE FIXED RESISTORS3.12 kOhms±1%±50ppm/°C869 - Immediate$104.57View Details
SFERNICE FIXED RESISTORSRCMS0239000FHA22SFERNICE FIXED RESISTORS3.9 kOhms±1%±50ppm/°C875 - Immediate$104.57View Details
SFERNICE FIXED RESISTORSRCMS0230001FHA22SFERNICE FIXED RESISTORS30 kOhms±1%±50ppm/°C1000 - Immediate$104.57View Details
SFERNICE FIXED RESISTORSRCMS0236101FHA22SFERNICE FIXED RESISTORS36.1 kOhms±1%±50ppm/°C1000 - Immediate$104.57View Details
SFERNICE FIXED RESISTORSRCMS0247400FHA22SFERNICE FIXED RESISTORS4.74 kOhms±1%±50ppm/°C997 - Immediate$104.57View Details
SFERNICE FIXED RESISTORSRCMS02220R0FHA22SFERNICE FIXED RESISTORS220 Ohms±1%±50ppm/°C1000 - Immediate$104.57View Details
Published: 2023-06-05