Image for RCMS0225R50FHA22 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCMS0225R50FHA22

DigiKey Part Number
716-RCMS0225R50FHA22CT-ND - Cut Tape (CT)
716-RCMS0225R50FHA22TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCMS0225R50FHA22
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25.5 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1134,39000 Kč134,39 Kč
1091,65600 Kč916,56 Kč
2580,11160 Kč2 002,79 Kč
5072,87980 Kč3 643,99 Kč
10066,73160 Kč6 673,16 Kč
25060,00052 Kč15 000,13 Kč
50056,02938 Kč28 014,69 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00052,21363 Kč52 213,63 Kč
2 00049,17658 Kč98 353,16 Kč
3 00047,61730 Kč142 851,90 Kč
Manufacturers Standard Package
Unit Price without VAT:134,39000 Kč
Unit Price with VAT:162,61190 Kč