Image for RCMS0216402FHA22 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCMS0216402FHA22

DigiKey Part Number
716-RCMS0216402FHA22CT-ND - Cut Tape (CT)
716-RCMS0216402FHA22TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCMS0216402FHA22
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
164 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1146,36000 Kč146,36 Kč
10100,07600 Kč1 000,76 Kč
2587,56160 Kč2 189,04 Kč
5079,72520 Kč3 986,26 Kč
10073,06670 Kč7 306,67 Kč
25065,77580 Kč16 443,95 Kč
50062,06924 Kč31 034,62 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00057,34218 Kč57 342,18 Kč
2 00054,05337 Kč108 106,74 Kč
3 00052,36495 Kč157 094,85 Kč
Manufacturers Standard Package
Unit Price without VAT:146,36000 Kč
Unit Price with VAT:177,09560 Kč