P16F Series Knob Potentiometer

Vishay's potentiometers help reduce the required clearance to a minimum

Image of Vishay Sfernice's P16F Series Knob PotentiometerVishay's P16F is a revolutionary concept in panel-mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel, reducing the required clearance to a minimum.

Features
  • Tested according to CECC 41000 or IEC 60393-1
  • P16F version for professional and industrial applications (cermet): 1 W at +40°C
  • PA16F version for professional audio applications (conductive plastic): 0.5 W at +40°C
  • Compact (integrated)
  • Fully sealed and panel-sealed
  • Metallic knob, special marking, or custom knob available upon request
  • High dielectric strength: 5,000 VAC

P16F Series Knob Potentiometers

ImageManufacturer Part NumberDescriptionResistance (Ohms)TolerancePower (Watts)Available QuantityPriceView Details
POT 470K OHM 0.26W CERMET LINEARP16FNP474MAPOT 470K OHM 0.26W CERMET LINEAR470k±20%0.26W15 - Immediate$366.42View Details
POT 220 OHM 1W CERMET LINEARP16FNP221MAPOT 220 OHM 1W CERMET LINEAR220±20%1W17 - Immediate$366.42View Details
POT 2.2K OHM 1W CERMET LINEARP16FNP222MAPOT 2.2K OHM 1W CERMET LINEAR2.2k±20%1W42 - Immediate$366.42View Details
POT 47K OHM 1W CERMET LINEARP16FNP473MAPOT 47K OHM 1W CERMET LINEAR47k±20%1W14 - Immediate$366.42View Details
POT 470 OHM 1W CERMET LINEARP16FNP471MAPOT 470 OHM 1W CERMET LINEAR470±20%1W17 - Immediate$366.42View Details
POT 100 OHM 1W CERMET LINEARP16FNP101MAPOT 100 OHM 1W CERMET LINEAR100±20%1W5 - Immediate$366.42View Details
POT 1M OHM 0.12W CERMET LINEARP16FNP105MAPOT 1M OHM 0.12W CERMET LINEAR1M±20%0.12W13 - Immediate$366.42View Details
POT 220K OHM 0.56W CERMET LINEARP16FNP224MAPOT 220K OHM 0.56W CERMET LINEAR220k±20%0.56W12 - Immediate$366.42View Details
POT 1K OHM 1W CERMET LINEARP16FNP102MAPOT 1K OHM 1W CERMET LINEAR1k±20%1W16 - Immediate$366.42View Details
POT 22K OHM 1W CERMET LINEARP16FNP223MAPOT 22K OHM 1W CERMET LINEAR22k±20%1W6 - Immediate$366.42View Details
Published: 2024-01-02