1M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 0.12W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P16FNP105MA

DigiKey Part Number
716-P16FNP105MA-ND
Manufacturer
Manufacturer Product Number
P16FNP105MA
Description
POT 1M OHM 0.12W CERMET LINEAR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1M Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 0.12W Solder Lug
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Box
Part Status
Active
Resistance (Ohms)
1M
Tolerance
±20%
Power (Watts)
0.12W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±150ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
Solder Lug
Actuator Type
Knob
Actuator Length
0.709" (18.00mm)
Actuator Diameter
0.866" (22.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.866" Dia (22.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1366,42000 Kč366,42 Kč
20287,56750 Kč5 751,35 Kč
40271,72450 Kč10 868,98 Kč
60262,84600 Kč15 770,76 Kč
100252,05160 Kč25 205,16 Kč
260232,99058 Kč60 577,55 Kč
500220,76122 Kč110 380,61 Kč
1 000208,48704 Kč208 487,04 Kč
Manufacturers Standard Package
Unit Price without VAT:366,42000 Kč
Unit Price with VAT:443,36820 Kč