
P16FNP473MA | |
|---|---|
DigiKey Part Number | 716-P16FNP473MA-ND |
Manufacturer | |
Manufacturer Product Number | P16FNP473MA |
Description | POT 47K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 1W Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 47k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | 0.709" (18.00mm) | |
Actuator Diameter | 0.866" (22.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.866" Dia (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,42000 Kč | 366,42 Kč |
| 20 | 287,56750 Kč | 5 751,35 Kč |
| 40 | 271,72450 Kč | 10 868,98 Kč |
| 60 | 262,84600 Kč | 15 770,76 Kč |
| 100 | 252,05160 Kč | 25 205,16 Kč |
| 260 | 232,99058 Kč | 60 577,55 Kč |
| 500 | 220,76122 Kč | 110 380,61 Kč |
| 1 000 | 208,48704 Kč | 208 487,04 Kč |
| Unit Price without VAT: | 366,42000 Kč |
|---|---|
| Unit Price with VAT: | 443,36820 Kč |

