VOH260A, VOIH060A, VOWH260A, VOH263A, and VOIH063A High-Speed Optocouplers
Vishay's low-voltage microcontrollers and I²C and SPI bus systems help save energy while enabling use
Vishay's five 10 MBd high-speed optocouplers provide low power consumption to save energy in industrial applications. Featuring a wide voltage supply range of 2.7 V to 5.5 V and an open collector output, the single-channel VOH260A, VOIH060A, and VOWH260A along with the dual-channel VOH263A and VOIH063A enable usage with low-voltage microcontrollers and I2C and SPI bus systems. The devices utilize a highly efficient input LED coupled to an integrated photodetector logic gate with a storable output. The combination of a low supply current and low typical turn-on threshold current simplifies designs by eliminating the need for an additional driver stage for a direct microcontroller connection. Together with their low turn-on threshold and supply current, the devices’ guaranteed common mode transient immunity (CMTI) of 15 kV/μs minimum makes them ideal for noise isolation and breaking up ground loops. The optocouplers’ isolation distances cover a wide range of requirements, including applications with working voltages exceeding 1,000 V.
- Wide voltage supply range: 2.7 V to 5.5 V
- Open collector output
- Offered in single- and dual-channel configurations
- Available in DIP-8, SMD-8, and SOIC-8 packages
- Low supply current: 5 mA (maximum) per channel
- Low typical turn-on threshold current: 2 mA
- An internal shield provides guaranteed CMTI: 15 kV/μs minimum
- Maximum rated withstand isolation voltage: up to 5,000 VRMS
- Isolation distances: 5 mm to 10 mm
- RoHS-compliant
- Data communications
- High-speed A/D and D/A conversion
- Level shifting
- Automation equipment
- Motor drives
- Tools
VOH260A, VOIH060A, VOWH260A, VOH263A, and VOIH063A High-Speed Optocouplers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VOH260A-X007T | OPTOISOLTR 5KV OPEN DRAIN 8-SMD | 530 - Immediate | $32.08 | View Details |
![]() | ![]() | VOH260A-X017T | OPTOISOLTR 5KV OPEN DRAIN 8-SMD | 75 - Immediate | $32.70 | View Details |
![]() | ![]() | VOH260A | OPTOISOLTR 5KV OPEN DRAIN 8-DIP | 1831 - Immediate | $32.08 | View Details |
![]() | ![]() | VOH260A-X006 | OPTOISOLTR 5KV OPEN DRAIN 8-DIP | 1997 - Immediate | $32.08 | View Details |
![]() | ![]() | VOH260A-X016 | OPTOISOLTR 5KV OPEN DRAIN 8-DIP | 2000 - Immediate | $32.70 | View Details |
![]() | ![]() | VOH260A-X001 | OPTOISOLTR 5KV OPEN DRAIN 8-DIP | 1945 - Immediate | $32.70 | View Details |