
VOH260A-X007T | |
|---|---|
DigiKey Part Number | 751-VOH260A-X007TTR-ND - Tape & Reel (TR) 751-VOH260A-X007TCT-ND - Cut Tape (CT) 751-VOH260A-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOH260A-X007T |
Description | OPTOISOLTR 5KV OPEN DRAIN 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 5000Vrms 1 Channel 15kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | Logic | |
Output Type | Open Drain | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 23ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.38V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,04000 Kč | 32,04 Kč |
| 10 | 22,72000 Kč | 227,20 Kč |
| 100 | 17,11500 Kč | 1 711,50 Kč |
| 500 | 14,63452 Kč | 7 317,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,82455 Kč | 13 824,55 Kč |
| 2 000 | 13,13785 Kč | 26 275,70 Kč |
| 3 000 | 12,78591 Kč | 38 357,73 Kč |
| 5 000 | 12,38872 Kč | 61 943,60 Kč |
| 7 000 | 12,15252 Kč | 85 067,64 Kč |
| 10 000 | 11,92230 Kč | 119 223,00 Kč |
| Unit Price without VAT: | 32,04000 Kč |
|---|---|
| Unit Price with VAT: | 38,76840 Kč |


