8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOH263A-X007T

DigiKey Part Number
751-VOH263A-X007TTR-ND - Tape & Reel (TR)
751-VOH263A-X007TCT-ND - Cut Tape (CT)
751-VOH263A-X007TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOH263A-X007T
Description
OPTOISO 5KV 2CH OPEN DRAIN 8-SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Drain 5000Vrms 2 Channel 15kV/µs CMTI 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
Logic
Output Type
Open Drain
Current - Output / Channel
50 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
11ns, 2.3ns
Voltage - Forward (Vf) (Typ)
1.38V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
2.7V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 936
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,41000 Kč56,41 Kč
1040,90000 Kč409,00 Kč
10031,63390 Kč3 163,39 Kč
50027,56244 Kč13 781,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,23567 Kč26 235,67 Kč
2 00025,11223 Kč50 224,46 Kč
3 00024,53707 Kč73 611,21 Kč
5 00023,88821 Kč119 441,05 Kč
7 00023,50263 Kč164 518,41 Kč
Manufacturers Standard Package
Unit Price without VAT:56,41000 Kč
Unit Price with VAT:68,25610 Kč