Logic Output Optoisolator 10MBd Open Drain 5000Vrms 1 Channel 15kV/µs CMTI 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOH260A-X007T

DigiKey Part Number
751-VOH260A-X007TTR-ND - Tape & Reel (TR)
751-VOH260A-X007TCT-ND - Cut Tape (CT)
751-VOH260A-X007TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOH260A-X007T
Description
OPTOISOLTR 5KV OPEN DRAIN 8-SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Drain 5000Vrms 1 Channel 15kV/µs CMTI 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
Logic
Output Type
Open Drain
Current - Output / Channel
50 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
23ns, 10ns
Voltage - Forward (Vf) (Typ)
1.38V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
2.7V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,42000 Kč32,42 Kč
1022,98700 Kč229,87 Kč
10017,31570 Kč1 731,57 Kč
50014,80614 Kč7 403,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,98667 Kč13 986,67 Kč
2 00013,29192 Kč26 583,84 Kč
3 00012,93586 Kč38 807,58 Kč
5 00012,53401 Kč62 670,05 Kč
7 00012,29503 Kč86 065,21 Kč
10 00012,06211 Kč120 621,10 Kč
Manufacturers Standard Package
Unit Price without VAT:32,42000 Kč
Unit Price with VAT:39,22820 Kč