
VOH260A-X016 | |
|---|---|
DigiKey Part Number | 751-VOH260A-X016-ND |
Manufacturer | |
Manufacturer Product Number | VOH260A-X016 |
Description | OPTOISOLTR 5KV OPEN DRAIN 8-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | Logic | |
Output Type | Open Drain | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 23ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.38V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.400", 10.16mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,70000 Kč | 32,70 Kč |
| 50 | 18,96360 Kč | 948,18 Kč |
| 100 | 17,54300 Kč | 1 754,30 Kč |
| 500 | 15,01302 Kč | 7 506,51 Kč |
| 1 000 | 14,18627 Kč | 14 186,27 Kč |
| 2 000 | 13,48566 Kč | 26 971,32 Kč |
| 5 000 | 12,72130 Kč | 63 606,50 Kč |
| 10 000 | 12,24546 Kč | 122 454,60 Kč |
| Unit Price without VAT: | 32,70000 Kč |
|---|---|
| Unit Price with VAT: | 39,56700 Kč |

