TFBS4xx and TFDU4xx Series Infrared (IR) Transceiver Modules

Vishay's infrared transceiver modules lower costs by eliminating the need for PCB redesigns

Image of Vishay's IRDC TransceiversVishay has upgraded its TFBS4xx and TFDU4xx series of IR transceiver modules for IrDA® applications. Offered in top- and side-view surface-mount packages, the enhanced solutions provide drop-in, plug-and-play replacements for existing devices in the series while offering 20% longer link distance and improved ESD robustness to 2 kV. The transceivers support data rates up to 115.2 kbit/s (SIR) and link distances of 1 meter for wireless communication and data transmission in energy meters and monitors, industrial automation controls, mobile phones, and medical equipment. To increase battery life in portable devices, the modules offer low power consumption with an idle supply current of less than 70 μA, down to less than 1 μA in shutdown mode. Devices in the TFBS4xxx and TFDU4xxx series each consist of a PIN photodiode, infrared emitter (IRED), and low-power control IC in a single package. By upgrading the IR transceivers with Vishay’s latest in-house IC and surface emitter chip technology, the company is assuring the long-term availability of IRDC products for its customers. As drop-in replacements for existing devices, the modules help save costs by eliminating the need for PCB redesigns.

Features
  • ESD robustness to 2 kV
  • Offered in top- and side-view surface-mount packages
  • Compliant with the latest IrDA physical layer specification and backwards-compatible
  • Support data rates up to 115.2 kbit/s (SIR)
  • Offer link distances of 1 m
  • Low power consumption with an idle supply current of less than 70 μA down to less than 1 μA in shutdown mode
  • Offered in a variety of package sizes
  • Wide operating voltage range: 2.4 V to 5.5 V
  • Operating temperature range: -25°C to +85°C
  • RoHS-compliant, halogen-free, and Vishay Green

TFBS4xx Series Infrared Transceiver Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TXRX IRDA 115.2KBIT 1.9MM 6-SMDTFBS4711-TT1TXRX IRDA 115.2KBIT 1.9MM 6-SMD15608 - Immediate$93.44View Details
TXRX IRDA 115.2 KBIT/S - 6-SMD 1TFBS4711-TR3TXRX IRDA 115.2 KBIT/S - 6-SMD 15025 - Immediate$93.44View Details
TXRX IRDA 115.2 KBIT/S - 6-SMD 1TFBS4711-TR1TXRX IRDA 115.2 KBIT/S - 6-SMD 111793 - Immediate$93.44View Details
TXRX IRDA 115.2KBIT SIDE 7-SMDTFBS4650-TR3TXRX IRDA 115.2KBIT SIDE 7-SMD1543 - Immediate$93.44View Details
TXRX IRDA 115.2KBIT SIDE 7-SMDTFBS4650-TR1TXRX IRDA 115.2KBIT SIDE 7-SMD189 - Immediate$93.44View Details
TXRX IRDA 115.2KBIT SIDETFBS4650-TT3TXRX IRDA 115.2KBIT SIDE5176 - Immediate$93.44View Details
IRDA MODULE SIR TRANSCEIVER 1,6MTFBS4652-TT1IRDA MODULE SIR TRANSCEIVER 1,6M678 - Immediate$93.44View Details
TXRX IRDA 115.2KBIT SIDE 7-SMDTFBS4652-TR1TXRX IRDA 115.2KBIT SIDE 7-SMD14719 - Immediate$93.44View Details

TFDU4xx Series Infrared Transceiver Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TXRX IRDA 115.2KBIT 4MM 8-SMDTFDU4101-TR3TXRX IRDA 115.2KBIT 4MM 8-SMD15102 - Immediate$109.82View Details
TXRX IRDA 115.2KB 2.5MM 8SMDTFDU4301-TT1TXRX IRDA 115.2KB 2.5MM 8SMD2586 - Immediate$109.82View Details
TXRX IRDA 115.2KBIT 4MM 8-SMDTFDU4101-TT3TXRX IRDA 115.2KBIT 4MM 8-SMD12467 - Immediate$109.82View Details
TXRX IRDA 115.2KB 2.5MM 8SMDTFDU4301-TR3TXRX IRDA 115.2KB 2.5MM 8SMD4352 - Immediate$109.82View Details
TXRX IRDA 115.2KB 2.5MM 8SMDTFDU4301-TT3TXRX IRDA 115.2KB 2.5MM 8SMD5922 - Immediate$109.82View Details
TXRX IRDA 115.2KB 2.5MM 8SMDTFDU4301-TR1TXRX IRDA 115.2KB 2.5MM 8SMD2037 - Immediate$109.82View Details
Published: 2024-03-07