
TFDU4301-TR3 | |
|---|---|
DigiKey Part Number | TFDU4301-TR3TR-ND - Tape & Reel (TR) TFDU4301-TR3CT-ND - Cut Tape (CT) TFDU4301-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFDU4301-TR3 |
Description | TXRX IRDA 115.2KB 2.5MM 8SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 115.2kbs (SIR) IRDA Transceiver Side View |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Data Rate | 115.2kbs (SIR) | |
Voltage - Supply | 2.4 V ~ 5.5 V | |
Idle Current, Typ @ 25°C | 100 µA | |
Link Range, Low Power | 70cm | |
Orientation | Side View | |
Operating Temperature | -30°C ~ 85°C | |
Size | 8.5mm x 3.1mm x 2.5mm | |
Standards | IrPHY 1.0 | |
Shutdown | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 10 | 86,23900 Kč | 862,39 Kč |
| 25 | 79,54040 Kč | 1 988,51 Kč |
| 100 | 72,18060 Kč | 7 218,06 Kč |
| 250 | 69,07336 Kč | 17 268,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,98098 Kč | 157 452,45 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |




