
TFBS4650-TT3 | |
|---|---|
DigiKey Part Number | TFBS4650-TT3TR-ND - Tape & Reel (TR) TFBS4650-TT3CT-ND - Cut Tape (CT) TFBS4650-TT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFBS4650-TT3 |
Description | TXRX IRDA 115.2KBIT SIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 115.2kbps (SIR) IRDA Transceiver Top View |
Datasheet | Datasheet |
EDA/CAD Models | TFBS4650-TT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Data Rate | 115.2kbps (SIR) | |
Voltage - Supply | 2.4 V ~ 3.6 V | |
Idle Current, Typ @ 25°C | 75 µA | |
Link Range, Low Power | 50cm | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Size | 6.8mm x 2.8mm x 1.6mm | |
Standards | IrPHY 1.4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 73,09400 Kč | 730,94 Kč |
| 25 | 67,28600 Kč | 1 682,15 Kč |
| 100 | 60,90260 Kč | 6 090,26 Kč |
| 250 | 57,85872 Kč | 14 464,68 Kč |
| 500 | 57,82850 Kč | 28 914,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,91916 Kč | 132 297,90 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |












