TMBS® Trench MOS Barrier Schottky Rectifiers
Vishay offers the SlimDPAK (TO-252AE) package for the TMBS trench MOS barrier Schottky rectifiers
Vishay's trench MOS Schottky technology provides low forward voltage drop, low profile heights, and low power losses. The TMBS rectifiers in the SlimDPAK package enable higher current and power efficiency with a unique design that promotes better thermal performance and reliability.
- Low inductance in low profile package design
- Improved performance and automotive reliability
- Less plastic in package; weight reduction
- AEC-Q101 qualified
- Low voltage high frequency DC/DC converters
- Freewheeling diodes
- Polarity protection
Arrays
| Image | Manufacturer Part Number | Description | Voltage - Forward (Vf) (Max) @ If | Speed | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | V40PWM45C-M3/I | DIODE ARR SCHOT 45V 20A SLIMDPAK | 670 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 2220 - Immediate | $56.69 | View Details |
![]() | ![]() | V20PW10CHM3/I | DIODE ARR SCHOTTKY 100V SLIMDPAK | 790 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 14394 - Immediate | $52.08 | View Details |
![]() | ![]() | V40PW15C-M3/I | DIODE ARR SCHOTTKY 150V SLIMDPAK | 1.45 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 8801 - Immediate | $50.82 | View Details |
Single
| Image | Manufacturer Part Number | Description | Voltage - Forward (Vf) (Max) @ If | Speed | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | V35PW45-M3/I | DIODE SCHOTTKY 45V 35A SLIMDPAK | 620 mV @ 35 A | Fast Recovery =< 500ns, > 200mA (Io) | 1726 - Immediate | $52.50 | View Details |
![]() | ![]() | V35PWM12HM3/I | DIODE SCHOTTKY 120V 35A SLIMDPAK | 1.05 V @ 35 A | Fast Recovery =< 500ns, > 200mA (Io) | 8144 - Immediate | $57.74 | View Details |
![]() | ![]() | V35PWM12-M3/I | DIODE SCHOTTKY 120V 35A SLIMDPAK | 1.05 V @ 35 A | Fast Recovery =< 500ns, > 200mA (Io) | 4512 - Immediate | $45.99 | View Details |