Diode 45 V 35A Surface Mount SlimDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 35A Surface Mount SlimDPAK
SLIM DPAK
eSMP® Package Evolution

V35PW45-M3/I

DigiKey Part Number
V35PW45-M3/IGITR-ND - Tape & Reel (TR)
V35PW45-M3/IGICT-ND - Cut Tape (CT)
V35PW45-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V35PW45-M3/I
Description
DIODE SCHOTTKY 45V 35A SLIMDPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 35A Surface Mount SlimDPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
35A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 35 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2.5 mA @ 45 V
Capacitance @ Vr, F
4230pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 726
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1033,74400 Kč337,44 Kč
10022,97390 Kč2 297,39 Kč
50018,36738 Kč9 183,69 Kč
1 00016,88638 Kč16 886,38 Kč
2 00016,53897 Kč33 077,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50014,43342 Kč64 950,39 Kč
9 00013,57934 Kč122 214,06 Kč
13 50013,51221 Kč182 414,83 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč