Diode 120 V 35A Surface Mount SlimDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 120 V 35A Surface Mount SlimDPAK
SLIM DPAK
eSMP® Package Evolution

V35PWM12HM3/I

DigiKey Part Number
V35PWM12HM3/IGITR-ND - Tape & Reel (TR)
V35PWM12HM3/IGICT-ND - Cut Tape (CT)
V35PWM12HM3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V35PWM12HM3/I
Description
DIODE SCHOTTKY 120V 35A SLIMDPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 120 V 35A Surface Mount SlimDPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
35A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 35 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.2 mA @ 120 V
Capacitance @ Vr, F
2080pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
1037,16600 Kč371,66 Kč
10025,44330 Kč2 544,33 Kč
50020,42686 Kč10 213,43 Kč
1 00018,81463 Kč18 814,63 Kč
2 00018,79426 Kč37 588,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50016,14476 Kč72 651,42 Kč
9 00015,35479 Kč138 193,11 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč