Silicon Carbide Schottky Barrier Diodes
Vishay's integrated power components provide reliable performance and higher power density in a single housing
Vishay's wide band gap SiC-based 650 V Schottky diodes are designed for high performance and ruggedness. An optimal choice for high speed, hard switching, and efficient operation over a wide temperature range, it is also recommended for all applications suffering from silicon ultrafast recovery behavior. Typical applications include AC/DC PFC and DC/DC ultra-high frequency output rectification in FBPS and LLC converters.
- Virtually no recovery tail and no switching losses
- Majority carrier diode using Schottky technology on SiC wide band gap material
- High-speed switching and low switching losses
- Positive temperature coefficient for easy paralleling
- Electrically isolated base plate
- Large creepage distance between terminals
- Simplified mechanical designs with rapid assembly
- Designed and qualified for industrial-level applications
- UL approved file E78996
- Improved VF and efficiency by thin wafer technology
Silicon Carbide Schottky Barrier Diodes - Single Diode
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VS-SC40FA65 | DIODE MOD SIC 650V 20A SOT-227 | 124 - Immediate | $825.01 | View Details |
![]() | ![]() | VS-SC80FA65 | DIODE MOD SIC 650V 40A SOT-227 | 116 - Immediate | $1,108.06 | View Details |
![]() | ![]() | VS-SC120FA65 | DIODE MOD SIC 650V 60A SOT-227 | 156 - Immediate | $1,377.68 | View Details |
![]() | ![]() | VS-SC160FA65 | DIODE MOD SIC 650V 80A SOT-227 | 142 - Immediate | $1,638.26 | View Details |
![]() | ![]() | VS-SC200FA65 | DIODE MOD SIC 650V 100A SOT-227 | 80 - Immediate | $1,890.87 | View Details |
![]() | ![]() | VS-SC240FA65 | DIODE MOD SIC 650V 120A SOT-227 | 88 - Immediate | $2,139.70 | View Details |
Silicon Carbide Schottky Barrier Diodes - Diode Arrays
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VS-SC40FA120 | DIODE MOD SIC 1200V 20A SOT-227 | 0 - Immediate | $640.23 | View Details |
![]() | ![]() | VS-SC80FA120 | DIODE MOD SIC 1200V 40A SOT-227 | 37 - Immediate | $816.82 | View Details |
![]() | ![]() | VS-SC120FA120 | DIODE MOD SIC 1200V 60A SOT-227 | 73 - Immediate | $1,601.31 | View Details |
![]() | ![]() | VS-SC160FA120 | DIODE MOD SIC 1200V 80A SOT-227 | 84 - Immediate | $1,928.04 | View Details |
![]() | ![]() | VS-SC200FA120 | DIODE MOD SIC 1200V 100A SOT-227 | 0 - Immediate | $1,370.96 | View Details |
![]() | ![]() | VS-SC240FA120 | DIODE MOD SIC 1200V 120A SOT-227 | 39 - Immediate | $1,555.95 | View Details |