
VS-SC240FA120 | |
|---|---|
DigiKey Part Number | 112-VS-SC240FA120-ND |
Manufacturer | |
Manufacturer Product Number | VS-SC240FA120 |
Description | DIODE MOD SIC 1200V 120A SOT-227 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 120A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 120A | |
Voltage - Forward (Vf) (Max) @ If | 1.63 V @ 120 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 5.69 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 555,95000 Kč | 1 555,95 Kč |
| 10 | 1 198,41900 Kč | 11 984,19 Kč |
| 160 | 1 102,39500 Kč | 176 383,20 Kč |
| Unit Price without VAT: | 1 555,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 882,69950 Kč |



