Diode Array 2 Independent 650 V 100A Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-SC200FA65

DigiKey Part Number
112-VS-SC200FA65-ND
Manufacturer
Manufacturer Product Number
VS-SC200FA65
Description
DIODE MOD SIC 650V 100A SOT-227
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 650 V 100A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
-
Packaging
Strip
Part Status
Active
Diode Configuration
2 Independent
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io) (per Diode)
100A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 100 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
200 µA @ 650 V
Operating Temperature - Junction
-55°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
11 890,87000 Kč1 890,87 Kč
101 472,88400 Kč14 728,84 Kč
1001 395,65730 Kč139 565,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 890,87000 Kč
Unit Price with VAT:2 287,95270 Kč